
ZTX453STZ | |
|---|---|
DigiKey Part Number | 31-ZTX453STZCT-ND - Cut Tape (CT) 31-ZTX453STZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX453STZ |
Description | TRANS NPN 100V 1A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 150MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 10V |
Mfr | Power - Max 1 W |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 150MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case E-Line-3, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 700mV @ 15mA, 150mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 100 | 10,00230 Kč | 1 000,23 Kč |
| 500 | 7,73990 Kč | 3 869,95 Kč |
| 1 000 | 7,01141 Kč | 7 011,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,39816 Kč | 12 796,32 Kč |
| 4 000 | 5,88235 Kč | 23 529,40 Kč |
| 6 000 | 5,61952 Kč | 33 717,12 Kč |
| 10 000 | 5,32422 Kč | 53 242,20 Kč |
| 14 000 | 5,14939 Kč | 72 091,46 Kč |
| 20 000 | 4,97946 Kč | 99 589,20 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |


