
ZTL432BFTA | |
|---|---|
DigiKey Part Number | ZTL432BFTR-ND - Tape & Reel (TR) ZTL432BFCT-ND - Cut Tape (CT) ZTL432BFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZTL432BFTA |
Description | IC VREF SHUNT ADJ 0.5% SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 20 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,56170 Kč | 7 685,10 Kč |
| 6 000 | 2,48566 Kč | 14 913,96 Kč |
| 9 000 | 2,44759 Kč | 22 028,31 Kč |
| 15 000 | 2,40538 Kč | 36 080,70 Kč |
| 21 000 | 2,38072 Kč | 49 995,12 Kč |
| 30 000 | 2,35701 Kč | 70 710,30 Kč |
| 75 000 | 2,30592 Kč | 172 944,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 4,31500 Kč | 43,15 Kč |
| 25 | 3,82280 Kč | 95,57 Kč |
| 100 | 3,28800 Kč | 328,80 Kč |
| 250 | 3,03120 Kč | 757,80 Kč |
| 500 | 2,87628 Kč | 1 438,14 Kč |
| 1 000 | 2,74892 Kč | 2 748,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč |
| 10 | 4,26500 Kč | 42,65 Kč |
| 25 | 3,77840 Kč | 94,46 Kč |
| 100 | 3,24990 Kč | 324,99 Kč |
| 250 | 2,99608 Kč | 749,02 Kč |
| 500 | 2,84294 Kč | 1 421,47 Kč |
| 1 000 | 2,71706 Kč | 2 717,06 Kč |
| Unit Price without VAT: | 6,24000 Kč |
|---|---|
| Unit Price with VAT: | 7,55040 Kč |


