SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZLDO1117QGTA

DigiKey Part Number
31-ZLDO1117QGTATR-ND - Tape & Reel (TR)
31-ZLDO1117QGTACT-ND - Cut Tape (CT)
31-ZLDO1117QGTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZLDO1117QGTA
Description
IC REG LIN POS ADJ 1A SOT-223-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.35V @ 1A
Current - Output
Current - Quiescent (Iq)
5 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 611
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,24000 Kč11,24 Kč
107,96900 Kč79,69 Kč
257,13240 Kč178,31 Kč
1006,20640 Kč620,64 Kč
2505,76576 Kč1 441,44 Kč
5005,50028 Kč2 750,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,28160 Kč5 281,60 Kč
2 0005,10153 Kč10 203,06 Kč
3 0005,01126 Kč15 033,78 Kč
5 0004,91138 Kč24 556,90 Kč
7 0004,85294 Kč33 970,58 Kč
10 0004,79678 Kč47 967,80 Kč
25 0004,67584 Kč116 896,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,24000 Kč
Unit Price with VAT:13,60040 Kč