SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHCS750TA

DigiKey Part Number
ZHCS750TR-ND - Tape & Reel (TR)
ZHCS750CT-ND - Cut Tape (CT)
ZHCS750DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZHCS750TA
Description
DIODE SCHOTTKY 40V 750MA SOT233
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 750mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
750mA
Voltage - Forward (Vf) (Max) @ If
490 mV @ 750 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
12 ns
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Capacitance @ Vr, F
25pF @ 25V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 227
Factory Stock: 21 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,16000 Kč14,16 Kč
108,74900 Kč87,49 Kč
1007,93210 Kč793,21 Kč
5006,09694 Kč3 048,47 Kč
1 0005,50558 Kč5 505,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,46012 Kč13 380,36 Kč
6 0004,24439 Kč25 466,34 Kč
9 0004,19664 Kč37 769,76 Kč
Manufacturers Standard Package
Unit Price without VAT:14,16000 Kč
Unit Price with VAT:17,13360 Kč