
ZHCS500QTA | |
|---|---|
DigiKey Part Number | 31-ZHCS500QTATR-ND - Tape & Reel (TR) 31-ZHCS500QTACT-ND - Cut Tape (CT) 31-ZHCS500QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZHCS500QTA |
Description | DIODE SCHOTTKY 40V 1A SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 25V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 40 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 500 mA | Supplier Device Package SOT-23-3 |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 100 | 6,93140 Kč | 693,14 Kč |
| 500 | 5,28436 Kč | 2 642,18 Kč |
| 1 000 | 4,75311 Kč | 4 753,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,07767 Kč | 12 233,01 Kč |
| 6 000 | 3,73743 Kč | 22 424,58 Kč |
| 9 000 | 3,56406 Kč | 32 076,54 Kč |
| 15 000 | 3,36924 Kč | 50 538,60 Kč |
| 21 000 | 3,25387 Kč | 68 331,27 Kč |
| 30 000 | 3,14176 Kč | 94 252,80 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |


