
ZDT6790TA | |
|---|---|
DigiKey Part Number | ZDT6790TR-ND - Tape & Reel (TR) ZDT6790CT-ND - Cut Tape (CT) ZDT6790DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZDT6790TA |
Description | TRANS NPN/PNP 45V 40V 2A SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V, 40V 2A 150MHz, 100MHz 2.75W Surface Mount SM8 |
Datasheet | Datasheet |
EDA/CAD Models | ZDT6790TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 2A | |
Voltage - Collector Emitter Breakdown (Max) | 45V, 40V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 1A / 750mV @ 50mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 1A, 2V / 300 @ 10mA, 2V | |
Power - Max | 2.75W | |
Frequency - Transition | 150MHz, 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-8 | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,21000 Kč | 36,21 Kč |
| 10 | 23,02900 Kč | 230,29 Kč |
| 100 | 15,42970 Kč | 1 542,97 Kč |
| 500 | 12,17280 Kč | 6 086,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,12493 Kč | 11 124,93 Kč |
| 2 000 | 10,24367 Kč | 20 487,34 Kč |
| 3 000 | 9,79464 Kč | 29 383,92 Kč |
| 5 000 | 9,29016 Kč | 46 450,80 Kč |
| 7 000 | 8,99888 Kč | 62 992,16 Kč |
| Unit Price without VAT: | 36,21000 Kč |
|---|---|
| Unit Price with VAT: | 43,81410 Kč |




