125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
6-SMD, No Lead 7 x 5 mm

UX7031E0125.000000

DigiKey Part Number
31-UX7031E0125.000000TR-ND - Tape & Reel (TR)
31-UX7031E0125.000000CT-ND - Cut Tape (CT)
31-UX7031E0125.000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UX7031E0125.000000
Description
XTAL OSC XO 125.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
75mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.079" (2.00mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
30µA
Output
LVDS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1134,73000 Kč134,73 Kč
10117,08300 Kč1 170,83 Kč
25110,72600 Kč2 768,15 Kč
50106,15040 Kč5 307,52 Kč
100101,76650 Kč10 176,65 Kč
25099,55580 Kč24 888,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50092,28518 Kč46 142,59 Kč
1 00088,48551 Kč88 485,51 Kč
1 50086,33829 Kč129 507,43 Kč
Manufacturers Standard Package
Unit Price without VAT:134,73000 Kč
Unit Price with VAT:163,02330 Kč