


US1NWFQ-7 | |
|---|---|
DigiKey Part Number | 31-US1NWFQ-7TR-ND - Tape & Reel (TR) 31-US1NWFQ-7CT-ND - Cut Tape (CT) 31-US1NWFQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1NWFQ-7 |
Description | DIODE STANDARD 1200V 1A SOD123F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 1A Surface Mount SOD-123F |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 80 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | 5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 25 | 4,95560 Kč | 123,89 Kč |
| 100 | 4,28360 Kč | 428,36 Kč |
| 250 | 3,96192 Kč | 990,48 Kč |
| 500 | 3,76830 Kč | 1 884,15 Kč |
| 1 000 | 3,60872 Kč | 3 608,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,12947 Kč | 12 388,41 Kč |
| 6 000 | 3,78570 Kč | 22 714,20 Kč |
| 9 000 | 3,61056 Kč | 32 495,04 Kč |
| 15 000 | 3,41376 Kč | 51 206,40 Kč |
| 21 000 | 3,29721 Kč | 69 241,41 Kč |
| 30 000 | 3,18395 Kč | 95 518,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


