
UJWIFI026 | |
|---|---|
DigiKey Part Number | UJWIFI026TR-ND - Tape & Reel (TR) UJWIFI026CT-ND - Cut Tape (CT) UJWIFI026DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJWIFI026 |
Description | XTAL OSC XO 26.0000MHZ SNWV SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) Clipped Sine Wave Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 26,03800 Kč | 260,38 Kč |
| 25 | 24,61800 Kč | 615,45 Kč |
| 50 | 23,59760 Kč | 1 179,88 Kč |
| 100 | 22,62110 Kč | 2 262,11 Kč |
| 250 | 21,39360 Kč | 5 348,40 Kč |
| 500 | 20,50832 Kč | 10 254,16 Kč |
| 1 000 | 19,66085 Kč | 19 660,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,38970 Kč | 55 169,10 Kč |
| 6 000 | 17,63097 Kč | 105 785,82 Kč |
| 9 000 | 17,20212 Kč | 154 819,08 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

