
UF1006-T | |
|---|---|
DigiKey Part Number | UF1006DITR-ND - Tape & Reel (TR) UF1006DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF1006-T |
Description | DIODE STANDARD 800V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | UF1006-T Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4006-E3/54 | Vishay General Semiconductor - Diodes Division | 9 970 | 1N4006-E3/54GICT-ND | 172,17000 Kč | Similar |
| 1N4006-E3/73 | Vishay General Semiconductor - Diodes Division | 25 846 | 1N4006-E3/73GICT-ND | 172,17000 Kč | Similar |
| 1N4006FFG | onsemi | 1 694 | 1N4006FFGOSCT-ND | 166,02000 Kč | Similar |
| 1N4006G | onsemi | 2 592 | 1N4006GOS-ND | 76,86000 Kč | Similar |
| 1N4006GP-E3/54 | Vishay General Semiconductor - Diodes Division | 14 023 | 1N4006GP-E3/54GICT-ND | 405,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 100 | 5,64430 Kč | 564,43 Kč |
| 500 | 4,27100 Kč | 2 135,50 Kč |
| 1 000 | 3,82773 Kč | 3 827,73 Kč |
| 2 000 | 3,45438 Kč | 6 908,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,05000 Kč | 15 250,00 Kč |
| 10 000 | 2,79989 Kč | 27 998,90 Kč |
| 15 000 | 2,67246 Kč | 40 086,90 Kč |
| 25 000 | 2,52927 Kč | 63 231,75 Kč |
| 35 000 | 2,44448 Kč | 85 556,80 Kč |
| 50 000 | 2,36209 Kč | 118 104,50 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

