Similar
Similar
Similar

UDZ5V1BF-7 | |
|---|---|
DigiKey Part Number | UDZ5V1BF-7DITR-ND - Tape & Reel (TR) UDZ5V1BF-7DICT-ND - Cut Tape (CT) UDZ5V1BF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZ5V1BF-7 |
Description | DIODE ZENER 5.1V 500MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 950 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84J-B5V1,115 | Nexperia USA Inc. | 0 | 1727-5043-1-ND | 0,00000 Kč | Similar |
| CMDZ5231B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ5231BTRPBFREECT-ND | 0,00000 Kč | Similar |
| SZMM3Z5V1T1G | onsemi | 5 750 | SZMM3Z5V1T1GOSCT-ND | 6,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 2,71920 Kč | 271,92 Kč |
| 500 | 2,00824 Kč | 1 004,12 Kč |
| 1 000 | 1,77832 Kč | 1 778,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,48540 Kč | 4 456,20 Kč |
| 6 000 | 1,33750 Kč | 8 025,00 Kč |
| 9 000 | 1,26210 Kč | 11 358,90 Kč |
| 15 000 | 1,17726 Kč | 17 658,90 Kč |
| 21 000 | 1,12701 Kč | 23 667,21 Kč |
| 30 000 | 1,07815 Kč | 32 344,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |





