


UDZ4V7B-7 | |
|---|---|
DigiKey Part Number | UDZ4V7B-7DITR-ND - Tape & Reel (TR) UDZ4V7B-7DICT-ND - Cut Tape (CT) UDZ4V7B-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZ4V7B-7 |
Description | DIODE ZENER 4.7V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,89800 Kč | 28,98 Kč |
| 100 | 1,78900 Kč | 178,90 Kč |
| 500 | 1,30692 Kč | 653,46 Kč |
| 1 000 | 1,15027 Kč | 1 150,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95037 Kč | 2 851,11 Kč |
| 6 000 | 0,84930 Kč | 5 095,80 Kč |
| 9 000 | 0,79774 Kč | 7 179,66 Kč |
| 15 000 | 0,73973 Kč | 11 095,95 Kč |
| 21 000 | 0,70534 Kč | 14 812,14 Kč |
| 30 000 | 0,67191 Kč | 20 157,30 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

