Zener Diode 13 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 13 V 200 mW ±2% Surface Mount SOD-323
SOD-323

UDZ13B-7

DigiKey Part Number
UDZ13B-7DITR-ND - Tape & Reel (TR)
UDZ13B-7DICT-ND - Cut Tape (CT)
UDZ13B-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZ13B-7
Description
DIODE ZENER 13V 200MW SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
37 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDZ13B-E3-08Vishay General Semiconductor - Diodes Division14 760112-GDZ13B-E3-08CT-ND0,33000 KčDirect
MM3Z13VT1Gonsemi1 350MM3Z13VT1GOSCT-ND0,12000 KčSimilar
PZU13B2A,115Nexperia USA Inc.2 6501727-PZU13B2A,115CT-ND0,18000 KčSimilar
In-Stock: 2 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,82200 Kč38,22 Kč
1002,38120 Kč238,12 Kč
5001,75208 Kč876,04 Kč
1 0001,54839 Kč1 548,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,28872 Kč3 866,16 Kč
6 0001,15759 Kč6 945,54 Kč
9 0001,09068 Kč9 816,12 Kč
15 0001,01546 Kč15 231,90 Kč
21 0000,97089 Kč20 388,69 Kč
30 0000,92754 Kč27 826,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč