


UDZ12B-7 | |
|---|---|
DigiKey Part Number | UDZ12B-7DITR-ND - Tape & Reel (TR) UDZ12B-7DICT-ND - Cut Tape (CT) UDZ12B-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZ12B-7 |
Description | DIODE ZENER 12V 200MW SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,63100 Kč | 26,31 Kč |
| 100 | 1,24200 Kč | 124,20 Kč |
| 500 | 1,23142 Kč | 615,71 Kč |
| 1 000 | 1,22090 Kč | 1 220,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,73675 Kč | 2 210,25 Kč |
| 6 000 | 0,71570 Kč | 4 294,20 Kč |
| 9 000 | 0,69652 Kč | 6 268,68 Kč |
| 300 000 | 0,69202 Kč | 207 606,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |



