
TLV431AE5TA | |
|---|---|
DigiKey Part Number | TLV431AE5TADITR-ND - Tape & Reel (TR) TLV431AE5TADICT-ND - Cut Tape (CT) TLV431AE5TADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431AE5TA |
Description | IC VREF SHUNT ADJ 1% SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 15 mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output 15 mA |
Manufacturer Diodes Incorporated | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-25 |
Voltage - Output (Max) 18 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 25 | 4,56920 Kč | 114,23 Kč |
| 100 | 3,93920 Kč | 393,92 Kč |
| 250 | 3,63936 Kč | 909,84 Kč |
| 500 | 3,45796 Kč | 1 728,98 Kč |
| 1 000 | 3,30865 Kč | 3 308,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,12436 Kč | 9 373,08 Kč |
| 6 000 | 3,03411 Kč | 18 204,66 Kč |
| 9 000 | 2,98895 Kč | 26 900,55 Kč |
| 15 000 | 2,93889 Kč | 44 083,35 Kč |
| 21 000 | 2,90964 Kč | 61 102,44 Kč |
| 30 000 | 2,88151 Kč | 86 445,30 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

