Similar

TL431AW5-7 | |
|---|---|
DigiKey Part Number | TL431AW5-7DITR-ND - Tape & Reel (TR) TL431AW5-7DICT-ND - Cut Tape (CT) TL431AW5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AW5-7 |
Description | IC VREF SHUNT ADJ 1% SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 25 | 2,25920 Kč | 56,48 Kč |
| 100 | 1,92340 Kč | 192,34 Kč |
| 250 | 1,76300 Kč | 440,75 Kč |
| 500 | 1,66514 Kč | 832,57 Kč |
| 1 000 | 1,58493 Kč | 1 584,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,48582 Kč | 4 457,46 Kč |
| 6 000 | 1,43728 Kč | 8 623,68 Kč |
| 9 000 | 1,41298 Kč | 12 716,82 Kč |
| 15 000 | 1,38605 Kč | 20 790,75 Kč |
| 21 000 | 1,37032 Kč | 28 776,72 Kč |
| 30 000 | 1,35518 Kč | 40 655,40 Kč |
| 75 000 | 1,32258 Kč | 99 193,50 Kč |
| 150 000 | 1,30295 Kč | 195 442,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


