


SMCJ8.0A-13-F | |
---|---|
DigiKey Part Number | SMCJ8.0A-FDITR-ND - Tape & Reel (TR) SMCJ8.0A-FDICT-ND - Cut Tape (CT) SMCJ8.0A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ8.0A-13-F |
Description | TVS DIODE 8VWM 13.6VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 110.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ8.0A-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 110.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,20000 Kč | 40,20 Kč |
10 | 25,57900 Kč | 255,79 Kč |
100 | 17,24100 Kč | 1 724,10 Kč |
500 | 13,66906 Kč | 6 834,53 Kč |
1 000 | 12,71609 Kč | 12 716,09 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 10,73023 Kč | 32 190,69 Kč |
6 000 | 10,38896 Kč | 62 333,76 Kč |
Unit Price without VAT: | 40,20000 Kč |
---|---|
Unit Price with VAT: | 48,64200 Kč |