


SMCJ7.5A-13-F | |
---|---|
DigiKey Part Number | 31-SMCJ7.5A-13-FTR-ND - Tape & Reel (TR) 31-SMCJ7.5A-13-FCT-ND - Cut Tape (CT) 31-SMCJ7.5A-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ7.5A-13-F |
Description | TVS DIODE 7.5VWM 12.9VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ7.5A-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 116.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,87000 Kč | 26,87 Kč |
10 | 21,24700 Kč | 212,47 Kč |
100 | 14,87260 Kč | 1 487,26 Kč |
500 | 12,72714 Kč | 6 363,57 Kč |
1 000 | 12,71609 Kč | 12 716,09 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 10,73023 Kč | 32 190,69 Kč |
6 000 | 10,38896 Kč | 62 333,76 Kč |
Unit Price without VAT: | 26,87000 Kč |
---|---|
Unit Price with VAT: | 32,51270 Kč |