


SMCJ51CA-13-F | |
|---|---|
DigiKey Part Number | SMCJ51CA-FDITR-ND - Tape & Reel (TR) SMCJ51CA-FDICT-ND - Cut Tape (CT) SMCJ51CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ51CA-13-F |
Description | TVS DIODE 51VWM 82.4VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ51CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 18.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 82.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 100 | 10,02110 Kč | 1 002,11 Kč |
| 500 | 7,74948 Kč | 3 874,74 Kč |
| 1 000 | 7,01788 Kč | 7 017,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,08821 Kč | 18 264,63 Kč |
| 6 000 | 5,62011 Kč | 33 720,66 Kč |
| 9 000 | 5,38165 Kč | 48 434,85 Kč |
| 15 000 | 5,11375 Kč | 76 706,25 Kč |
| 21 000 | 4,95516 Kč | 104 058,36 Kč |
| 30 000 | 4,80103 Kč | 144 030,90 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |

