


SMCJ48A-13-F | |
|---|---|
DigiKey Part Number | SMCJ48A-FDITR-ND - Tape & Reel (TR) SMCJ48A-FDICT-ND - Cut Tape (CT) SMCJ48A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ48A-13-F |
Description | TVS DIODE 48VWM 77.4VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ48A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 19.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 17,15500 Kč | 171,55 Kč |
| 100 | 11,29690 Kč | 1 129,69 Kč |
| 500 | 8,77506 Kč | 4 387,53 Kč |
| 1 000 | 7,96286 Kč | 7 962,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,93130 Kč | 20 793,90 Kč |
| 6 000 | 6,41195 Kč | 38 471,70 Kč |
| 9 000 | 6,14742 Kč | 55 326,78 Kč |
| 15 000 | 5,85022 Kč | 87 753,30 Kč |
| 21 000 | 5,67426 Kč | 119 159,46 Kč |
| 30 000 | 5,50332 Kč | 165 099,60 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

