


SMCJ45CA-13-F | |
|---|---|
DigiKey Part Number | SMCJ45CA-FDITR-ND - Tape & Reel (TR) SMCJ45CA-FDICT-ND - Cut Tape (CT) SMCJ45CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ45CA-13-F |
Description | TVS DIODE 45VWM 72.7VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ45CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 20.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 72.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 16,58800 Kč | 165,88 Kč |
| 100 | 10,89800 Kč | 1 089,80 Kč |
| 500 | 8,45422 Kč | 4 227,11 Kč |
| 1 000 | 7,66658 Kč | 7 666,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,66631 Kč | 19 998,93 Kč |
| 6 000 | 6,16270 Kč | 36 976,20 Kč |
| 9 000 | 5,90615 Kč | 53 155,35 Kč |
| 15 000 | 5,61796 Kč | 84 269,40 Kč |
| 21 000 | 5,44732 Kč | 114 393,72 Kč |
| 30 000 | 5,28154 Kč | 158 446,20 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

