


SMCJ43CA-13-F | |
|---|---|
DigiKey Part Number | SMCJ43CA-FDITR-ND - Tape & Reel (TR) SMCJ43CA-FDICT-ND - Cut Tape (CT) SMCJ43CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ43CA-13-F |
Description | TVS DIODE 43VWM 69.4VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 21.6A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ43CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 21.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 69.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ43CA | Littelfuse Inc. | 10 085 | SMCJ43CALCT-ND | 20,37000 Kč | Direct |
| SMCJ43CA | Taiwan Semiconductor Corporation | 4 221 | SMCJ43CAFSCT-ND | 22,05000 Kč | Direct |
| SMCJ43CA | Bourns Inc. | 566 | SMCJ43CABCT-ND | 22,89000 Kč | Direct |
| SMCJ43CA-E3/57T | Vishay General Semiconductor - Diodes Division | 565 | SMCJ43CA-E3/57TGICT-ND | 22,89000 Kč | Similar |
| SMCJ43CA-Q | Bourns Inc. | 15 472 | 118-SMCJ43CA-QCT-ND | 27,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 23,47600 Kč | 234,76 Kč |
| 100 | 15,68130 Kč | 1 568,13 Kč |
| 500 | 12,34178 Kč | 6 170,89 Kč |
| 1 000 | 11,26732 Kč | 11 267,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,88162 Kč | 14 644,86 Kč |
| 6 000 | 4,48846 Kč | 26 930,76 Kč |
| 9 000 | 4,28816 Kč | 38 593,44 Kč |
| 15 000 | 4,06309 Kč | 60 946,35 Kč |
| 21 000 | 3,92984 Kč | 82 526,64 Kč |
| 30 000 | 3,80033 Kč | 114 009,90 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |


