DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

SMCJ40A-13-F

DigiKey Part Number
31-SMCJ40A-13-FTR-ND - Tape & Reel (TR)
31-SMCJ40A-13-FCT-ND - Cut Tape (CT)
31-SMCJ40A-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ40A-13-F
Description
TVS DIODE 40VWM 64.5VC SMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64.5V Clamp 23.2A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ40A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
23.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 848
Factory Stock: 24 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,31000 Kč14,31 Kč
1011,49300 Kč114,93 Kč
10010,70600 Kč1 070,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,04632 Kč30 138,96 Kč
6 0003,43406 Kč20 604,36 Kč
9 0003,27545 Kč29 479,05 Kč
15 0003,09718 Kč46 457,70 Kč
21 0002,99165 Kč62 824,65 Kč
30 0002,97068 Kč89 120,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,31000 Kč
Unit Price with VAT:17,31510 Kč