


SMCJ36AQ-13-F | |
|---|---|
DigiKey Part Number | SMCJ36AQ-13-FDITR-ND - Tape & Reel (TR) SMCJ36AQ-13-FDICT-ND - Cut Tape (CT) SMCJ36AQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ36AQ-13-F |
Description | TVS DIODE 36VWM 58.1VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ36AQ-13-F Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 25.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,22400 Kč | 152,24 Kč |
| 100 | 9,97200 Kč | 997,20 Kč |
| 500 | 7,70752 Kč | 3 853,76 Kč |
| 1 000 | 6,97848 Kč | 6 978,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,05190 Kč | 18 155,70 Kč |
| 6 000 | 5,58536 Kč | 33 512,16 Kč |
| 9 000 | 5,34768 Kč | 48 129,12 Kč |
| 15 000 | 5,08066 Kč | 76 209,90 Kč |
| 21 000 | 4,92259 Kč | 103 374,39 Kč |
| 30 000 | 4,76898 Kč | 143 069,40 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |



