


SMCJ24CA-13-F | |
|---|---|
DigiKey Part Number | SMCJ24CA-FDITR-ND - Tape & Reel (TR) SMCJ24CA-FDICT-ND - Cut Tape (CT) SMCJ24CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ24CA-13-F |
Description | TVS DIODE 24VWM 38.9VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ24CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 38.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 27,94800 Kč | 279,48 Kč |
| 100 | 18,84150 Kč | 1 884,15 Kč |
| 500 | 14,94008 Kč | 7 470,04 Kč |
| 1 000 | 13,68566 Kč | 13 685,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,09296 Kč | 36 278,88 Kč |
| 6 000 | 11,29164 Kč | 67 749,84 Kč |
| 9 000 | 10,88361 Kč | 97 952,49 Kč |
| 15 000 | 10,52288 Kč | 157 843,20 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |








