DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

SMCJ22CAQ-13-F

DigiKey Part Number
31-SMCJ22CAQ-13-FTR-ND - Tape & Reel (TR)
31-SMCJ22CAQ-13-FCT-ND - Cut Tape (CT)
31-SMCJ22CAQ-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ22CAQ-13-F
Description
TVS DIODE 22VWM 35.5VC SMC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
35.5V Clamp 42.2A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ22CAQ-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
42.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 897
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,64000 Kč16,64 Kč
1012,21300 Kč122,13 Kč
1008,42640 Kč842,64 Kč
5006,72034 Kč3 360,17 Kč
1 0006,28341 Kč6 283,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,30553 Kč15 916,59 Kč
6 0005,12088 Kč30 725,28 Kč
Manufacturers Standard Package
Unit Price without VAT:16,64000 Kč
Unit Price with VAT:20,13440 Kč