


SMCJ22A-13-F | |
|---|---|
DigiKey Part Number | SMCJ22A-FDITR-ND - Tape & Reel (TR) SMCJ22A-FDICT-ND - Cut Tape (CT) SMCJ22A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ22A-13-F |
Description | TVS DIODE 22VWM 35.5VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 42.2A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ22A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 42.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,63600 Kč | 146,36 Kč |
| 100 | 9,56250 Kč | 956,25 Kč |
| 500 | 7,37954 Kč | 3 689,77 Kč |
| 1 000 | 6,67631 Kč | 6 676,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,78264 Kč | 17 347,92 Kč |
| 6 000 | 5,33265 Kč | 31 995,90 Kč |
| 9 000 | 5,10342 Kč | 45 930,78 Kč |
| 15 000 | 4,84586 Kč | 72 687,90 Kč |
| 21 000 | 4,69340 Kč | 98 561,40 Kč |
| 30 000 | 4,54521 Kč | 136 356,30 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

