


| SMCJ22A-13-F | |
|---|---|
| DigiKey Part Number | SMCJ22A-FDITR-ND - Tape & Reel (TR) SMCJ22A-FDICT-ND - Cut Tape (CT) SMCJ22A-FDIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMCJ22A-13-F | 
| Description | TVS DIODE 22VWM 35.5VC SMC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 35.5V Clamp 42.2A Ipp Tvs Diode Surface Mount SMC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMCJ22A-13-F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 22V | |
| Voltage - Breakdown (Min) | 24.4V | |
| Voltage - Clamping (Max) @ Ipp | 35.5V | |
| Current - Peak Pulse (10/1000µs) | 42.2A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 10,82000 Kč | 10,82 Kč | 
| 10 | 9,32100 Kč | 93,21 Kč | 
| 100 | 6,47070 Kč | 647,07 Kč | 
| 500 | 6,20018 Kč | 3 100,09 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 5,09747 Kč | 15 292,41 Kč | 
| 6 000 | 5,05326 Kč | 30 319,56 Kč | 
| Unit Price without VAT: | 10,82000 Kč | 
|---|---|
| Unit Price with VAT: | 13,09220 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic