


SMCJ18A-13-F | |
|---|---|
DigiKey Part Number | SMCJ18A-FDITR-ND - Tape & Reel (TR) SMCJ18A-FDICT-ND - Cut Tape (CT) SMCJ18A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ18A-13-F |
Description | TVS DIODE 18VWM 29.2VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ18A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 51.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 15,95800 Kč | 159,58 Kč |
| 100 | 10,47590 Kč | 1 047,59 Kč |
| 500 | 8,11236 Kč | 4 056,18 Kč |
| 1 000 | 7,35161 Kč | 7 351,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,38479 Kč | 19 154,37 Kč |
| 6 000 | 5,89802 Kč | 35 388,12 Kč |
| 9 000 | 5,65005 Kč | 50 850,45 Kč |
| 15 000 | 5,37148 Kč | 80 572,20 Kč |
| 21 000 | 5,20659 Kč | 109 338,39 Kč |
| 30 000 | 5,04634 Kč | 151 390,20 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

