


SMCJ17CA-13-F | |
|---|---|
DigiKey Part Number | 31-SMCJ17CA-13-FTR-ND - Tape & Reel (TR) 31-SMCJ17CA-13-FCT-ND - Cut Tape (CT) 31-SMCJ17CA-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ17CA-13-F |
Description | TVS DIODE 17VWM 27.6VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 53.3A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ17CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 53.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,72000 Kč | 46,72 Kč |
| 10 | 29,82300 Kč | 298,23 Kč |
| 100 | 20,17770 Kč | 2 017,77 Kč |
| 500 | 16,05080 Kč | 8 025,40 Kč |
| 1 000 | 14,72336 Kč | 14 723,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,03830 Kč | 39 114,90 Kč |
| 6 000 | 12,19053 Kč | 73 143,18 Kč |
| 9 000 | 11,75891 Kč | 105 830,19 Kč |
| 15 000 | 11,49659 Kč | 172 448,85 Kč |
| Unit Price without VAT: | 46,72000 Kč |
|---|---|
| Unit Price with VAT: | 56,53120 Kč |

