


SMCJ120A-13-F | |
|---|---|
DigiKey Part Number | 31-SMCJ120A-13-FTR-ND - Tape & Reel (TR) 31-SMCJ120A-13-FCT-ND - Cut Tape (CT) 31-SMCJ120A-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ120A-13-F |
Description | TVS DIODE 120VWM 193VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 7.9A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ120A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 7.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 14,81900 Kč | 148,19 Kč |
| 100 | 9,72300 Kč | 972,30 Kč |
| 500 | 7,53000 Kč | 3 765,00 Kč |
| 1 000 | 6,82378 Kč | 6 823,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,74868 Kč | 17 246,04 Kč |
| 6 000 | 5,31039 Kč | 31 862,34 Kč |
| 9 000 | 5,08715 Kč | 45 784,35 Kč |
| 15 000 | 4,97306 Kč | 74 595,90 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |

