


SMCJ11CA-13-F | |
|---|---|
DigiKey Part Number | 31-SMCJ11CA-13-FTR-ND - Tape & Reel (TR) 31-SMCJ11CA-13-FCT-ND - Cut Tape (CT) 31-SMCJ11CA-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ11CA-13-F |
Description | TVS DIODE 11VWM 18.2VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 82.4A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ11CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 82.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 30,02700 Kč | 300,27 Kč |
| 100 | 20,31560 Kč | 2 031,56 Kč |
| 500 | 16,16048 Kč | 8 080,24 Kč |
| 1 000 | 14,82396 Kč | 14 823,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,12739 Kč | 39 382,17 Kč |
| 6 000 | 12,27382 Kč | 73 642,92 Kč |
| 9 000 | 11,83926 Kč | 106 553,34 Kč |
| 15 000 | 11,57515 Kč | 173 627,25 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |

