


SMBJ9.0CA-13-F | |
---|---|
DigiKey Part Number | SMBJ9.0CA-FDITR-ND - Tape & Reel (TR) SMBJ9.0CA-FDICT-ND - Cut Tape (CT) SMBJ9.0CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ9.0CA-13-F |
Description | TVS DIODE 9VWM 15.4VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 39A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ9.0CA-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 39A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,50000 Kč | 7,50 Kč |
10 | 5,10300 Kč | 51,03 Kč |
100 | 3,45780 Kč | 345,78 Kč |
500 | 2,66624 Kč | 1 333,12 Kč |
1 000 | 2,29130 Kč | 2 291,30 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,64557 Kč | 4 936,71 Kč |
6 000 | 1,64036 Kč | 9 842,16 Kč |
Unit Price without VAT: | 7,50000 Kč |
---|---|
Unit Price with VAT: | 9,07500 Kč |