


SMBJ70A-13-F | |
|---|---|
DigiKey Part Number | SMBJ70A-FDITR-ND - Tape & Reel (TR) SMBJ70A-FDICT-ND - Cut Tape (CT) SMBJ70A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ70A-13-F |
Description | TVS DIODE 70VWM 113VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ70A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 5.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 77.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ70A | Littelfuse Inc. | 23 524 | SMBJ70ALFCT-ND | 10,43000 Kč | Direct |
| SMBJ70A | Taiwan Semiconductor Corporation | 3 597 | SMBJ70AFSCT-ND | 13,14000 Kč | Direct |
| SMBJ70A-E3/52 | Vishay General Semiconductor - Diodes Division | 2 732 | SMBJ70A-E3/52GICT-ND | 11,68000 Kč | Direct |
| P6SMBJ70AS_R1_00001 | Panjit International Inc. | 800 | 3757-P6SMBJ70AS_R1_00001CT-ND | 10,64000 Kč | Similar |
| SMBJ70A/TR13 | YAGEO | 2 995 | 13-SMBJ70A/TR13CT-ND | 3,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 7,29900 Kč | 72,99 Kč |
| 100 | 4,64030 Kč | 464,03 Kč |
| 500 | 3,48746 Kč | 1 743,73 Kč |
| 1 000 | 3,11539 Kč | 3 115,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,64204 Kč | 7 926,12 Kč |
| 6 000 | 2,40335 Kč | 14 420,10 Kč |
| 9 000 | 2,28168 Kč | 20 535,12 Kč |
| 15 000 | 2,14495 Kč | 32 174,25 Kč |
| 21 000 | 2,06397 Kč | 43 343,37 Kč |
| 30 000 | 1,98526 Kč | 59 557,80 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |






