


SMBJ7.5A-13-F | |
|---|---|
DigiKey Part Number | SMBJ7.5A-FDITR-ND - Tape & Reel (TR) SMBJ7.5A-FDICT-ND - Cut Tape (CT) SMBJ7.5A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ7.5A-13-F |
Description | TVS DIODE 7.5VWM 12.9VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ7.5A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 46.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,48400 Kč | 44,84 Kč |
| 100 | 2,16820 Kč | 216,82 Kč |
| 500 | 2,14710 Kč | 1 073,55 Kč |
| 1 000 | 2,10500 Kč | 2 105,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,38144 Kč | 4 144,32 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |

