


SMBJ36A-13-F | |
|---|---|
DigiKey Part Number | SMBJ36A-FDITR-ND - Tape & Reel (TR) SMBJ36A-FDICT-ND - Cut Tape (CT) SMBJ36A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36A-13-F |
Description | TVS DIODE 36VWM 58.1VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ36A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 100 | 4,58600 Kč | 458,60 Kč |
| 500 | 3,44452 Kč | 1 722,26 Kč |
| 1 000 | 3,07600 Kč | 3 076,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,60725 Kč | 7 821,75 Kč |
| 6 000 | 2,37085 Kč | 14 225,10 Kč |
| 9 000 | 2,25038 Kč | 20 253,42 Kč |
| 15 000 | 2,11496 Kč | 31 724,40 Kč |
| 21 000 | 2,03476 Kč | 42 729,96 Kč |
| 30 000 | 1,95679 Kč | 58 703,70 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |










