


SMBJ16CA-13-F | |
|---|---|
DigiKey Part Number | SMBJ16CA-FDITR-ND - Tape & Reel (TR) SMBJ16CA-FDICT-ND - Cut Tape (CT) SMBJ16CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ16CA-13-F |
Description | TVS DIODE 16VWM 26VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ16CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 23.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 100 | 4,54820 Kč | 454,82 Kč |
| 500 | 3,41512 Kč | 1 707,56 Kč |
| 1 000 | 3,04954 Kč | 3 049,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,58408 Kč | 7 752,24 Kč |
| 6 000 | 2,34940 Kč | 14 096,40 Kč |
| 9 000 | 2,22980 Kč | 20 068,20 Kč |
| 15 000 | 2,09538 Kč | 31 430,70 Kč |
| 21 000 | 2,01576 Kč | 42 330,96 Kč |
| 30 000 | 1,93837 Kč | 58 151,10 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


