


SMBJ13A-13-F | |
|---|---|
DigiKey Part Number | SMBJ13A-FDITR-ND - Tape & Reel (TR) SMBJ13A-FDICT-ND - Cut Tape (CT) SMBJ13A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ13A-13-F |
Description | TVS DIODE 13VWM 21.5VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ13A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 27.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 13V | Supplier Device Package |
Voltage - Breakdown (Min) 14.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 100 | 4,67210 Kč | 467,21 Kč |
| 500 | 3,51128 Kč | 1 755,64 Kč |
| 1 000 | 3,13668 Kč | 3 136,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,66010 Kč | 7 980,30 Kč |
| 6 000 | 2,41978 Kč | 14 518,68 Kč |
| 9 000 | 2,29727 Kč | 20 675,43 Kč |
| 15 000 | 2,15960 Kč | 32 394,00 Kč |
| 21 000 | 2,07807 Kč | 43 639,47 Kč |
| 30 000 | 1,99882 Kč | 59 964,60 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |





