


SMBJ11CA-13-F | |
|---|---|
DigiKey Part Number | SMBJ11CA-FDITR-ND - Tape & Reel (TR) SMBJ11CA-FDICT-ND - Cut Tape (CT) SMBJ11CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ11CA-13-F |
Description | TVS DIODE 11VWM 18.2VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ11CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 33A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 11V | Supplier Device Package |
Voltage - Breakdown (Min) 12.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 100 | 5,08360 Kč | 508,36 Kč |
| 500 | 3,83256 Kč | 1 916,28 Kč |
| 1 000 | 3,42876 Kč | 3 428,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,91487 Kč | 8 744,61 Kč |
| 6 000 | 2,65583 Kč | 15 934,98 Kč |
| 9 000 | 2,52382 Kč | 22 714,38 Kč |
| 15 000 | 2,37543 Kč | 35 631,45 Kč |
| 21 000 | 2,28755 Kč | 48 038,55 Kč |
| 30 000 | 2,20214 Kč | 66 064,20 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

