Parametric Equivalent
Parametric Equivalent



SMAT70AQ-13-F | |
|---|---|
DigiKey Part Number | 31-SMAT70AQ-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAT70AQ-13-F |
Description | TVS DIODE 70VWM 100VC SMA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100V Clamp 3.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 100V | |
Current - Peak Pulse (10/1000µs) | 3.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 140pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,06846 Kč | 10 342,30 Kč |
| 10 000 | 1,88936 Kč | 18 893,60 Kč |
| 15 000 | 1,79811 Kč | 26 971,65 Kč |
| 25 000 | 1,69554 Kč | 42 388,50 Kč |
| 35 000 | 1,63479 Kč | 57 217,65 Kč |
| 50 000 | 1,57577 Kč | 78 788,50 Kč |
| 125 000 | 1,56559 Kč | 195 698,75 Kč |
| Unit Price without VAT: | 2,06846 Kč |
|---|---|
| Unit Price with VAT: | 2,50284 Kč |


