


SMAJ85CA-13-F | |
|---|---|
DigiKey Part Number | SMAJ85CA-FDITR-ND - Tape & Reel (TR) SMAJ85CA-FDICT-ND - Cut Tape (CT) SMAJ85CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ85CA-13-F |
Description | TVS DIODE 85VWM 137VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.9A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ85CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 2.9A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 137V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ85CA | Littelfuse Inc. | 1 499 | SMAJ85CALFCT-ND | 10,08000 Kč | Direct |
| SMAJ85CA | Bourns Inc. | 12 776 | SMAJ85CABCT-ND | 12,18000 Kč | Direct |
| SMAJ85CA-TR | STMicroelectronics | 7 248 | 497-7897-1-ND | 15,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 100 | 4,66580 Kč | 466,58 Kč |
| 500 | 3,50708 Kč | 1 753,54 Kč |
| 1 000 | 3,13290 Kč | 3 132,90 Kč |
| 2 000 | 2,81762 Kč | 5 635,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,47592 Kč | 12 379,60 Kč |
| 10 000 | 2,26453 Kč | 22 645,30 Kč |
| 15 000 | 2,15682 Kč | 32 352,30 Kč |
| 25 000 | 2,03578 Kč | 50 894,50 Kč |
| 35 000 | 1,96411 Kč | 68 743,85 Kč |
| 50 000 | 1,89444 Kč | 94 722,00 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

