


SMAJ75CA-13-F | |
|---|---|
DigiKey Part Number | SMAJ75CA-FDITR-ND - Tape & Reel (TR) SMAJ75CA-FDICT-ND - Cut Tape (CT) SMAJ75CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ75CA-13-F |
Description | TVS DIODE 75VWM 121VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 3.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ75CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 3.3A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 121V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 7,29900 Kč | 72,99 Kč |
| 100 | 4,63410 Kč | 463,41 Kč |
| 500 | 3,48328 Kč | 1 741,64 Kč |
| 1 000 | 3,11164 Kč | 3 111,64 Kč |
| 2 000 | 2,79850 Kč | 5 597,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,45911 Kč | 12 295,55 Kč |
| 10 000 | 2,24916 Kč | 22 491,60 Kč |
| 15 000 | 2,14218 Kč | 32 132,70 Kč |
| 25 000 | 2,02197 Kč | 50 549,25 Kč |
| 35 000 | 1,95078 Kč | 68 277,30 Kč |
| 50 000 | 1,88158 Kč | 94 079,00 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |

