


SMAJ58CAQ-13-F | |
|---|---|
DigiKey Part Number | 31-SMAJ58CAQ-13-FTR-ND - Tape & Reel (TR) 31-SMAJ58CAQ-13-FCT-ND - Cut Tape (CT) 31-SMAJ58CAQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ58CAQ-13-F |
Description | TVS DIODE 58VWM 93.6VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 7,34600 Kč | 73,46 Kč |
| 100 | 4,67940 Kč | 467,94 Kč |
| 500 | 3,52714 Kč | 1 763,57 Kč |
| 1 000 | 3,15497 Kč | 3 154,97 Kč |
| 2 000 | 2,84144 Kč | 5 682,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,42664 Kč | 12 133,20 Kč |
| 10 000 | 2,22284 Kč | 22 228,40 Kč |
| 15 000 | 2,11896 Kč | 31 784,40 Kč |
| 25 000 | 2,00225 Kč | 50 056,25 Kč |
| 35 000 | 1,93314 Kč | 67 659,90 Kč |
| 50 000 | 1,90239 Kč | 95 119,50 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |

