


SMAJ5.0CAQ-13-F | |
|---|---|
DigiKey Part Number | 31-SMAJ5.0CAQ-13-FTR-ND - Tape & Reel (TR) 31-SMAJ5.0CAQ-13-FCT-ND - Cut Tape (CT) 31-SMAJ5.0CAQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0CAQ-13-F |
Description | TVS DIODE 5VWM 9.2VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 43.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 100 | 5,04160 Kč | 504,16 Kč |
| 500 | 3,79980 Kč | 1 899,90 Kč |
| 1 000 | 3,39895 Kč | 3 398,95 Kč |
| 2 000 | 3,06120 Kč | 6 122,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,69518 Kč | 13 475,90 Kč |
| 10 000 | 2,46880 Kč | 24 688,00 Kč |
| 15 000 | 2,35343 Kč | 35 301,45 Kč |
| 25 000 | 2,22380 Kč | 55 595,00 Kč |
| 35 000 | 2,14703 Kč | 75 146,05 Kč |
| 50 000 | 2,07244 Kč | 103 622,00 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |





