


SMAJ40AQ-13-F | |
|---|---|
DigiKey Part Number | 31-SMAJ40AQ-13-FTR-ND - Tape & Reel (TR) 31-SMAJ40AQ-13-FCT-ND - Cut Tape (CT) 31-SMAJ40AQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ40AQ-13-F |
Description | TVS DIODE 40VWM 64.5VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,39100 Kč | 73,91 Kč |
| 100 | 4,69310 Kč | 469,31 Kč |
| 500 | 3,52808 Kč | 1 764,04 Kč |
| 1 000 | 3,15180 Kč | 3 151,80 Kč |
| 2 000 | 2,83494 Kč | 5 669,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,49145 Kč | 12 457,25 Kč |
| 10 000 | 2,27900 Kč | 22 790,00 Kč |
| 15 000 | 2,17075 Kč | 32 561,25 Kč |
| 25 000 | 2,04910 Kč | 51 227,50 Kč |
| 35 000 | 1,97706 Kč | 69 197,10 Kč |
| 50 000 | 1,90703 Kč | 95 351,50 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


