


SMAJ22CAQ-13-F | |
|---|---|
DigiKey Part Number | SMAJ22CAQ-13-FDITR-ND - Tape & Reel (TR) SMAJ22CAQ-13-FDICT-ND - Cut Tape (CT) SMAJ22CAQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ22CAQ-13-F |
Description | TVS DIODE 22VWM 35.5VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 11.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 100 | 5,41540 Kč | 541,54 Kč |
| 500 | 4,09126 Kč | 2 045,63 Kč |
| 1 000 | 3,66415 Kč | 3 664,15 Kč |
| 2 000 | 3,30435 Kč | 6 608,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,91440 Kč | 14 572,00 Kč |
| 10 000 | 2,67328 Kč | 26 732,80 Kč |
| 15 000 | 2,55042 Kč | 38 256,30 Kč |
| 25 000 | 2,41237 Kč | 60 309,25 Kč |
| 35 000 | 2,33062 Kč | 81 571,70 Kč |
| 50 000 | 2,25117 Kč | 112 558,50 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


