


SMAJ200A-13-F | |
|---|---|
DigiKey Part Number | SMAJ200A-13FDITR-ND - Tape & Reel (TR) SMAJ200A-13FDICT-ND - Cut Tape (CT) SMAJ200A-13FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ200A-13-F |
Description | TVS DIODE 200VWM 324VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ200A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 5,38900 Kč | 53,89 Kč |
| 100 | 2,82070 Kč | 282,07 Kč |
| 500 | 2,37866 Kč | 1 189,33 Kč |
| 1 000 | 1,93660 Kč | 1 936,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,70505 Kč | 8 525,25 Kč |
| 10 000 | 1,45245 Kč | 14 524,50 Kč |
| 15 000 | 1,42088 Kč | 21 313,20 Kč |
| 25 000 | 1,38930 Kč | 34 732,50 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |







