275V Clamp 1.4A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
275V Clamp 1.4A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ170A-13-F

DigiKey Part Number
31-SMAJ170A-13-FTR-ND - Tape & Reel (TR)
31-SMAJ170A-13-FCT-ND - Cut Tape (CT)
31-SMAJ170A-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ170A-13-F
Description
TVS DIODE 170VWM 275VC SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
275V Clamp 1.4A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ170A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
1.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 475
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,81600 Kč58,16 Kč
1003,67260 Kč367,26 Kč
5002,73856 Kč1 369,28 Kč
1 0002,43640 Kč2 436,40 Kč
2 0002,18201 Kč4 364,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,90599 Kč9 529,95 Kč
10 0001,73523 Kč17 352,30 Kč
15 0001,64820 Kč24 723,00 Kč
25 0001,55037 Kč38 759,25 Kč
35 0001,49244 Kč52 235,40 Kč
50 0001,43612 Kč71 806,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč