


SMAJ12AQ-13-F | |
|---|---|
DigiKey Part Number | 31-SMAJ12AQ-13-FTR-ND - Tape & Reel (TR) 31-SMAJ12AQ-13-FCT-ND - Cut Tape (CT) 31-SMAJ12AQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12AQ-13-F |
Description | TVS DIODE 12VWM 19.9VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 6,54700 Kč | 65,47 Kč |
| 100 | 4,18900 Kč | 418,90 Kč |
| 500 | 3,13646 Kč | 1 568,23 Kč |
| 1 000 | 2,50495 Kč | 2 504,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,97870 Kč | 9 893,50 Kč |
| 10 000 | 1,72873 Kč | 17 287,30 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |

