


SMA6J40CAQ-13 | |
|---|---|
DigiKey Part Number | 31-SMA6J40CAQ-13TR-ND - Tape & Reel (TR) 31-SMA6J40CAQ-13CT-ND - Cut Tape (CT) 31-SMA6J40CAQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J40CAQ-13 |
Description | TVS DIODE 40VWM 64.5VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 9,03000 Kč | 90,30 Kč |
| 100 | 5,79930 Kč | 579,93 Kč |
| 500 | 4,40450 Kč | 2 202,25 Kč |
| 1 000 | 3,95445 Kč | 3 954,45 Kč |
| 2 000 | 3,57556 Kč | 7 151,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,07006 Kč | 15 350,30 Kč |
| 10 000 | 2,82379 Kč | 28 237,90 Kč |
| 15 000 | 2,69836 Kč | 40 475,40 Kč |
| 25 000 | 2,55740 Kč | 63 935,00 Kč |
| 35 000 | 2,52863 Kč | 88 502,05 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |









